Nichicon's LKG1V472MHSBBK is a 4700uF aluminum electrolytic capacitor with a DC rated voltage of 35VDC and a tolerance of 20%. It features a snap-in termination style and a cylindrical can construction. Operating temperature range is between -40°C and 85°C. This capacitor is suitable for use in a variety of applications requiring a high capacitance value and moderate voltage rating.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4700uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 2550mA |
| Lifetime | 1000h |
| Size | 30 X 30mm |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |