This aluminum electrolytic capacitor has a capacitance of 4700uF and a DC rated voltage of 35VDC with a tolerance of 20%. It is designed for through hole mounting with a snap-in termination style. The capacitor operates within a temperature range of -40 to 85 degrees Celsius. It is constructed with an aluminum cylindrical can and is a standard type.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4700uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 2700mA |
| Lifetime | 1000h |
| Size | 22 X 45mm |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |