The Nichicon LKG1V562MESABK is a 5.6mF aluminum electrolytic capacitor with a 35V voltage rating. It has a radial package with a 25mm diameter and 40mm length, and is designed for through-hole mounting. The capacitor operates within a temperature range of -40°C to 85°C and has a leakage current of 1.32mA. It is compliant with RoHS regulations and available in bulk packaging.
Nichicon LKG1V562MESABK technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dissipation Factor | 0.3% |
| Height - Seated (Max) | 1.575inch |
| Lead Pitch | 0.394inch |
| Leakage Current | 1.32mA |
| Length | 40mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 3A |
| RoHS Compliant | Yes |
| Series | KG |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LKG1V562MESABK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.