The Nichicon LKG1V562MESYAK is an aluminum electrolytic capacitor with a capacitance of 5.6mF, a diameter of 20mm, and a lead pitch of 10mm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is designed for through-hole mounting and is packaged in bulk quantities of 250. It is compliant with RoHS regulations and has a tolerance of 20%. The capacitor has a DC rated voltage of 35V and a leakage current of 1.32mA.
Checking distributor stock and pricing after the page loads.
| Capacitance | 5.6mF |
| Package/Case | Aluminum |
| Diameter | 20mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.32mA |
| Length | 40mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 2.4A |
| RoHS Compliant | Yes |
| Series | LKG |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 35V |
| Weight | 0.652568oz |
| RoHS | Compliant |