The Nichicon LKG1V562MESZAK is a 5.6mF aluminum electrolytic capacitor with a DC rated voltage of 35V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in a bulk quantity of 250 units and is RoHS compliant. It has a leakage current of 1.32mA and a ripple current of 2.35A.
Checking distributor stock and pricing after the page loads.
| Capacitance | 5.6mF |
| Package/Case | Aluminum |
| Diameter | 22mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.32mA |
| Length | 35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 2.35A |
| RoHS Compliant | Yes |
| Series | LKG |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 35V |
| RoHS | Compliant |