This aluminum electrolytic capacitor from Nichicon has a capacitance of 8.2 millifarads and a voltage rating of 35 volts. It is designed for use in through hole mounting and has a maximum operating temperature of 85°C. The capacitor has a diameter of 30mm and a length of 40mm, with a seated height of 1.575 inches. It is RoHS compliant and has a tolerance of 20%.
Checking distributor stock and pricing after the page loads.
| Capacitance | 8.2mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 0.3% |
| Height - Seated (Max) | 1.575inch |
| Lead Pitch | 0.394inch |
| Leakage Current | 1.6mA |
| Length | 40mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 3.6A |
| RoHS Compliant | Yes |
| Series | KG |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |