Nichicon LKG1V822MESCBK is a 35V aluminum electrolytic capacitor with 8.2mF capacitance and 20% tolerance. It has a radial package with a 35mm diameter and 10mm lead pitch, and is designed for through hole mounting. The capacitor operates between -40°C and 85°C and has a maximum ripple current of 3.3A. It is RoHS compliant and available in bulk packaging.
Nichicon LKG1V822MESCBK technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.6mA |
| Length | 35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 3.3A |
| RoHS Compliant | Yes |
| Series | LKG |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LKG1V822MESCBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.