This 100VDC aluminum electrolytic capacitor has a capacitance of 1000uF with a 20% tolerance. It features a negative capacitance tolerance of -20 and a DC rated voltage of 100VDC. The capacitor can handle a ripple current of 2750 and has a leakage current of 948.68uA at 5 minutes. It is constructed with an aluminum cylindrical can and has a snap-in termination style. The capacitor is rated for a lifetime of 1000 hours and has a size of 25 x 35mm. It can operate between -40 and 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1000uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 100VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2750mA |
| Leakage Current | 948.68@5MinuA |
| Lifetime | 1000h |
| Size | 25 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |