The Nichicon LKG2A122ME is a radial aluminum electrolytic capacitor with a capacitance of 1.2mF and a DC rated voltage of 100V. It has a tolerance of 20% and an operating temperature range of -40°C to 85°C. The capacitor is designed for through-hole mounting and is available in bulk packaging with a quantity of 250 per package. It is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.03mA |
| Length | 40mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 2.75A |
| RoHS Compliant | Yes |
| Series | LKG |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |