This aluminum electrolytic capacitor has a capacitance of 2.2 millifarads and a DC rated voltage of 100 volts. It operates within a temperature range of -40 to 85 degrees Celsius. The capacitor is packaged in bulk with 200 units per package and is compliant with RoHS regulations. It has a leakage current of 1.4 milliamperes and a ripple current of 4.75 amperes.
Nichicon LKG2A222MESCCK technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.4mA |
| Length | 50mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 4.75A |
| RoHS Compliant | Yes |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 100V |
| Weight | 2.698458oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LKG2A222MESCCK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.