The Nichicon LKS1E103MESC is a 10mF aluminum electrolytic capacitor with a 25V voltage rating. It features a radial package with a 35mm diameter and 20mm length, and is designed for through-hole mounting. The capacitor operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It has a 20% tolerance and a maximum ripple current of 2.45A.
Nichicon LKS1E103MESC technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 0.394inch |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 2.45A |
| RoHS Compliant | Yes |
| Series | KS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LKS1E103MESC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.