This Nichicon LKS1E103MESY is a 10mF aluminum electrolytic capacitor with a 25V voltage rating, packaged in a radial through-hole package. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is RoHS compliant and has a tolerance of 20%. It measures 20mm in diameter and 45mm in length, with a seated height of 1.85 inches and a lead pitch of 0.394 inches.
Nichicon LKS1E103MESY technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 20mm |
| Height - Seated (Max) | 1.85inch |
| Lead Pitch | 0.394inch |
| Length | 45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 2.45A |
| RoHS Compliant | Yes |
| Series | KS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LKS1E103MESY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.