Cap Aluminum Lytic 18000uF 25V 20% (30 X 35mm) Snap-In 10mm 3350mA 1000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 18mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LKS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |