The Nichicon LKS Series 18mF 25V Radial Aluminum Electrolytic Capacitor features a capacitance of 18mF and a voltage rating of 25V. It has a radial package with a diameter of 35mm and a lead pitch of 10mm, and is designed for through-hole mounting. The capacitor operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is available in bulk packaging with a quantity of 200 units per package.
Nichicon LKS1E183MESC technical specifications.
| Capacitance | 18mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LKS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LKS1E183MESC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.