This 22mm radial aluminum electrolytic capacitor from Nichicon has a capacitance of 8.2mF and a voltage rating of 25V with a tolerance of 20%. It can handle a ripple current of 2.25A and operates within a temperature range of -40°C to 85°C. The capacitor is packaged in a radial case with a diameter of 22mm and a height of 1.457inch when seated. It is available in bulk packaging with 250 pieces per package and is compliant with RoHS regulations.
Nichicon LKS1E822MESZ technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Radial |
| Diameter | 22mm |
| Height - Seated (Max) | 1.457inch |
| Lead Pitch | 0.394inch |
| Length | 35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 2.25A |
| RoHS Compliant | Yes |
| Series | KS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LKS1E822MESZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.