Nichicon LKS1H332MESY technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 20mm |
| Height - Seated (Max) | 1.378inch |
| Lead Pitch | 0.394inch |
| Length | 35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 2.15A |
| RoHS Compliant | Yes |
| Series | KS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LKS1H332MESY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.