The Nichicon LKS1H332MESZ is a 3.3mF aluminum electrolytic capacitor with a 50V voltage rating. It has a radial package with a diameter of 22mm and a height of 1.181inch when seated. The capacitor is designed for through hole mounting and has a lead pitch of 0.394inch. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The capacitor has a dissipation factor of 0.3% and a tolerance of 20%.
Sign in to ask questions about the Nichicon LKS1H332MESZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LKS1H332MESZ technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 0.3% |
| Height - Seated (Max) | 1.181inch |
| Lead Pitch | 0.394inch |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 2.15A |
| RoHS Compliant | Yes |
| Series | KS |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LKS1H332MESZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.