The Nichicon LKS1H392MESY is a 3.9mF aluminum electrolytic capacitor with a diameter of 20mm and a length of 40mm. It operates within a temperature range of -40°C to 85°C and is designed for use in through-hole applications. The capacitor is RoHS compliant and features a tolerance of 20%. It has a DC rated voltage of 50V and a ripple current of 2.3A at a test frequency of 120Hz.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.9mF |
| Package/Case | Aluminum |
| Diameter | 20mm |
| Length | 40mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 2.3A |
| RoHS Compliant | Yes |
| Series | LKS |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |