Cap Aluminum Lytic 3900uF 50V 20% (22 X 35mm) Snap-In 10mm 2300mA 1000h 85°C Bulk
Nichicon LKS1H392MESZ technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Aluminum |
| Diameter | 22mm |
| Length | 35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 2.3A |
| RoHS Compliant | Yes |
| Series | LKS |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LKS1H392MESZ to view detailed technical specifications.
No datasheet is available for this part.