The Nichicon LKS1H562MESA is a 5.6mF aluminum electrolytic capacitor rated for 50V DC. It features a radial package with a diameter of 25mm and a length of 35mm, and is designed for through hole mounting. The capacitor is RoHS compliant and has a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and has a ripple current of 2.8A at 120Hz.
Checking distributor stock and pricing after the page loads.
| Capacitance | 5.6mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Length | 35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 2.8A |
| RoHS Compliant | Yes |
| Series | LKS |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |