The Nichicon LKS1H682MESA is a radial aluminum electrolytic capacitor with a capacitance of 6.8mF and a voltage rating of 50V. It has a tolerance of 20% and an operating temperature range of -40°C to 85°C. The capacitor is packaged in a radial case with a diameter of 25mm and a lead pitch of 10mm, and is designed for through-hole mounting. It is available in bulk packaging with 250 units per package and is compliant with RoHS regulations.
Nichicon LKS1H682MESA technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Lead Pitch | 10mm |
| Length | 45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LKS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LKS1H682MESA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.