The Nichicon LKS1H822MESB is a 8.2mF aluminum electrolytic capacitor with a 50V voltage rating. It is available in a radial package with a 30mm diameter and 10mm lead pitch. The capacitor is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations and is available in bulk packaging with 200 pieces per package.
Nichicon LKS1H822MESB technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Lead Pitch | 10mm |
| Length | 40mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LKS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LKS1H822MESB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.