The Nichicon LKS1J103MESC is a 10mF aluminum electrolytic capacitor with a 63V voltage rating. It has a radial package with a diameter of 35mm and a height of 40mm. The capacitor is designed for through-hole mounting and has a lead pitch of 10mm and a length of 40mm. It is rated for 1000 hours of life and operates within a temperature range of -40°C to 85°C. The capacitor is RoHS compliant and available in bulk packaging.
Nichicon LKS1J103MESC technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Height | 40mm |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 4.4A |
| RoHS Compliant | Yes |
| Series | LKS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LKS1J103MESC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.