This 22mm diameter aluminum electrolytic capacitor has a capacitance of 1.2mF and a DC rated voltage of 63V with a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and has a ripple current of 1.5A. The capacitor is packaged in bulk with 250 units per package and is RoHS compliant.
Sign in to ask questions about the Nichicon LKS1J122MESZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LKS1J122MESZ technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Aluminum |
| Diameter | 22mm |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 1.5A |
| RoHS Compliant | Yes |
| Series | LKS |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LKS1J122MESZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.