This 12mF aluminum electrolytic capacitor has a voltage rating of 63V and operates within a temperature range of -40°C to 85°C. It is available in a radial package with a diameter of 35mm and a height of 1.772inch when seated. The capacitor is through-hole mounted and has a lead pitch of 0.394inch. It is compliant with RoHS regulations and is available in bulk packaging with 200 units per package.
Nichicon LKS1J123MESC technical specifications.
| Capacitance | 12mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Height - Seated (Max) | 1.772inch |
| Lead Pitch | 0.394inch |
| Length | 45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 4.75A |
| RoHS Compliant | Yes |
| Series | KS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LKS1J123MESC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.