The Nichicon KS 4.7mF 63V 20% Radial Aluminum Electrolytic Capacitor is a standard through-hole component with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a radial package with a diameter of 30mm and a height of 1.181 inches when seated. The capacitor is RoHS compliant and has a ripple current of 3A. It is available in a bulk packaging quantity of 200 units.
Nichicon LKS1J472MESB technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Height - Seated (Max) | 1.181inch |
| Lead Pitch | 0.394inch |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 3A |
| RoHS Compliant | Yes |
| Series | KS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LKS1J472MESB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.