Nichicon's LKS1K103MESC is a 10mF aluminum electrolytic capacitor with a voltage rating of 80V. It has a radial package with a diameter of 35mm and a height of 50mm, and is designed for through-hole mounting. The capacitor operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It has a tolerance of 20% and a maximum ripple current of 4.7A.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Height | 50mm |
| Height - Seated (Max) | 1.969inch |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 4.7A |
| RoHS Compliant | Yes |
| Series | KS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 80V |
| RoHS | Compliant |