The Nichicon LKS1K122MESY is a 1.2mF aluminum electrolytic capacitor rated for 80V DC. It has a diameter of 20mm and a length of 30mm, with a snap-in termination. The capacitor operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is available in bulk packaging with a quantity of 250 units.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.2mF |
| Package/Case | Aluminum |
| Diameter | 20mm |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 1.7A |
| RoHS Compliant | Yes |
| Series | LKS |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| DC Rated Voltage | 80V |
| RoHS | Compliant |