Nichicon's LKS1K152MESB is a 1.5mF aluminum electrolytic capacitor with a 80V voltage rating, suitable for use in applications where a high capacitance value is required. The capacitor is packaged in a radial through hole configuration, with a diameter of 30mm and a height of 0.787inch when seated. It has a dissipation factor of 0.25% and a tolerance of 20%. The capacitor is rated for operation between -40°C and 85°C, and is compliant with RoHS regulations. It is available in a bulk packaging quantity of 200 units.
Nichicon LKS1K152MESB technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 0.25% |
| Height - Seated (Max) | 0.787inch |
| Lead Pitch | 0.394inch |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1.95A |
| RoHS Compliant | Yes |
| Series | KS |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LKS1K152MESB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.