Cap Aluminum Lytic 1800uF 80V 20% (20 X 35mm) Snap-In 10mm 2250mA 1000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.8mF |
| Package/Case | Aluminum |
| Diameter | 20mm |
| Length | 35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 2.25A |
| RoHS Compliant | Yes |
| Series | LKS |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| DC Rated Voltage | 80V |
| RoHS | Compliant |