The Nichicon LKS1K222MESA is a 2.2mF aluminum electrolytic capacitor with a voltage rating of 80V. It features a radial package with a diameter of 25mm and a height of 1.181 inches when seated. The capacitor is designed for through-hole mounting with a lead pitch of 0.394 inches and a length of 30mm. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The capacitor is available in bulk packaging with a quantity of 250 units.
Nichicon LKS1K222MESA technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Height - Seated (Max) | 1.181inch |
| Lead Pitch | 0.394inch |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 2.45A |
| RoHS Compliant | Yes |
| Series | KS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LKS1K222MESA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.