This 22mm radial aluminum electrolytic capacitor has a capacitance of 2.7mF with a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and is rated for a maximum DC voltage of 80V. The capacitor is packaged in a radial configuration and is designed for through-hole mounting. It is available in bulk packaging with 250 units per package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Diameter | 22mm |
| Length | 45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 2.7A |
| RoHS Compliant | Yes |
| Series | LKS |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| DC Rated Voltage | 80V |
| RoHS | Compliant |