The Nichicon LKS1K392MESA is a radial aluminum electrolytic capacitor with a capacitance of 3.9mF and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is designed for through-hole mounting and is available in bulk packaging with 250 pieces per package. It is RoHS compliant and has a DC rated voltage of 80V.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.9mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Length | 45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 3.3A |
| RoHS Compliant | Yes |
| Series | LKS |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| DC Rated Voltage | 80V |
| RoHS | Compliant |