Nichicon's LKS1K682MESB is a 6.8mF aluminum electrolytic capacitor with a 20% tolerance, rated for 80V and 4.25A ripple current. It features a radial package with a 30mm diameter and 50mm length, with a seated height of 1.969inch. The capacitor is designed for through hole mounting and is available in bulk packaging. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Height - Seated (Max) | 1.969inch |
| Lead Pitch | 0.394inch |
| Length | 50mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 4.25A |
| RoHS Compliant | Yes |
| Series | KS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 80V |
| RoHS | Compliant |