The Nichicon LKS1V103MESC is a 10mF aluminum electrolytic capacitor with a 35V voltage rating, suitable for use in applications where high capacitance is required. It features a radial package with a diameter of 35mm and a lead pitch of 10mm, and is designed for through-hole mounting. The capacitor operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is available in bulk packaging with a quantity of 200 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LKS1V103MESC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LKS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LKS1V103MESC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.