The Nichicon LKS1V183MESB is a 18mF radial aluminum electrolytic capacitor with a 35V voltage rating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk with 200 units per package and is RoHS compliant. It has a diameter of 30mm and a lead pitch of 10mm, with a length of 50mm. The capacitor is designed for through-hole mounting and has a snap-in termination.
Checking distributor stock and pricing after the page loads.
| Capacitance | 18mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LKS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |