The Nichicon LKS Series 8.2mF 71V Radial Through Hole Aluminum Electrolytic Capacitor features a capacitance of 8.2mF and a DC rated voltage of 71V. It has a radial package with a diameter of 35mm and a length of 40mm, and is designed for through hole mounting. The capacitor operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It has a ripple current rating of 4.35A and a tolerance of 20%.
Checking distributor stock and pricing after the page loads.
| Capacitance | 8.2mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Length | 40mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 4.35A |
| RoHS Compliant | Yes |
| Series | LKS |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| DC Rated Voltage | 71V |
| RoHS | Compliant |