The Nichicon LKX2D102MESC30 is a 1mF radial aluminum electrolytic capacitor with a voltage rating of 200V and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial package with a diameter of 35mm and a length of 30mm, and is mounted through a hole. It is RoHS compliant and available in a quantity of 200 per bulk packaging.
Nichicon LKX2D102MESC30 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LKX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LKX2D102MESC30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.