The Nichicon KX Series Radial Aluminum Electrolytic Capacitor is a 1.8mF, 200V, 20% tolerance component with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a radial package with a diameter of 35mm and a height of 1.85 inches when seated. The capacitor is designed for through-hole mounting and is available in bulk packaging with 200 pieces per package. It is compliant with RoHS regulations.
Nichicon LKX2D182MESC45 technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Height - Seated (Max) | 1.85inch |
| Lead Pitch | 0.394inch |
| Length | 45mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 3.08A |
| RoHS Compliant | Yes |
| Series | KX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LKX2D182MESC45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.