The Nichicon KX Series 270uF 200V 20mm radial aluminum electrolytic capacitor features a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is designed for through-hole mounting and has a lead pitch of 0.394inch. The capacitor is RoHS compliant and has a tolerance of 20%. It is available in bulk packaging with a package quantity of 250.
Nichicon LKX2D271MESY30 technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 20mm |
| Height - Seated (Max) | 1.26inch |
| Lead Pitch | 0.394inch |
| Length | 30mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 990mA |
| RoHS Compliant | Yes |
| Series | KX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LKX2D271MESY30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.