This 1mF aluminum electrolytic capacitor from Nichicon features a radial package and through hole mount. It operates within a temperature range of -40°C to 105°C and has a tolerance of 20%. The capacitor is rated for 250V and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1mF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | LKX |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |