The Nichicon LKX2E391MESZ40 is a 390uF aluminum electrolytic capacitor with a 20% tolerance and a 250V voltage rating. It features a radial package with a 22mm diameter and a 10mm lead pitch, and is designed for through-hole mounting. The capacitor operates within a temperature range of -40°C to 105°C and is RoHS compliant.
Nichicon LKX2E391MESZ40 technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Lead Pitch | 10mm |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LKX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LKX2E391MESZ40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.