The Nichicon LKX2E471MESY50 is a radial aluminum electrolytic capacitor with a capacitance of 470uF, a diameter of 20mm, and a lead pitch of 10mm. It has a length of 50mm and is designed for through-hole mounting. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in a bulk packaging quantity of 250. The LKX series is a standard range of aluminum electrolytic capacitors from Nichicon.
Nichicon LKX2E471MESY50 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 20mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LKX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LKX2E471MESY50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.