CAP ALUM 680UF 20% 250V SNAP
Checking distributor stock and pricing after the page loads.
| Capacitance | 680uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | LKX |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |