The Nichicon KX Series 180uF 20% 400V Radial Through Hole Aluminum Electrolytic Capacitor features a capacitance of 180uF with a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is RoHS compliant and has a voltage rating of 400V DC. It is available in a radial package with a diameter of 22mm and a height of 1.654 inches when seated. The lead pitch is 0.394 inches and the length is 40mm.
Nichicon LKX2G181MESZ40 technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Height - Seated (Max) | 1.654inch |
| Lead Pitch | 0.394inch |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 950mA |
| RoHS Compliant | Yes |
| Series | KX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LKX2G181MESZ40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.