This Nichicon LKX2G221MESZ50 is a 22uF aluminum electrolytic capacitor with a voltage rating of 400V. It has a radial package and is designed for through-hole mounting. The capacitor operates within a temperature range of -25°C to 105°C. It is RoHS compliant and available in a bulk packaging quantity of 250 pieces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LKX2G221MESZ50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 0.15% |
| Height - Seated (Max) | 2.047inch |
| Lead Pitch | 0.394inch |
| Length | 50mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 1.1A |
| RoHS Compliant | Yes |
| Series | KX |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LKX2G221MESZ50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.