The Nichicon LKX2G331MESA50 is a 330uF aluminum electrolytic capacitor with a 20% tolerance and 400V voltage rating. It has a radial package with a 25mm diameter and 50mm height, and is designed for through hole mounting. The capacitor operates within a temperature range of -40°C to 105°C and is RoHS compliant.
Nichicon LKX2G331MESA50 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Lead Pitch | 0.394inch |
| Length | 50mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 1.44A |
| RoHS Compliant | Yes |
| Series | KX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LKX2G331MESA50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.