The Nichicon LKX2G391MESB45 is a 390uF aluminum electrolytic capacitor with a 20% tolerance and a 400V voltage rating. It features a radial package with a 30mm diameter and a 45mm length. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. This component is compliant with RoHS regulations and is available in bulk packaging with a quantity of 200.
Nichicon LKX2G391MESB45 technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Height - Seated (Max) | 1.85inch |
| Lead Pitch | 0.394inch |
| Length | 45mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1.55A |
| RoHS Compliant | Yes |
| Series | KX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LKX2G391MESB45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.