The Nichicon LKX2G391MESC35 is a 390uF aluminum electrolytic capacitor with a 20% tolerance and a 400V voltage rating. It is available in a radial package with a 35mm diameter and a 10mm lead pitch. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and packaged in bulk.
Nichicon LKX2G391MESC35 technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LKX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LKX2G391MESC35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.