The Nichicon KX Series aluminum electrolytic capacitor features a capacitance of 68uF with a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is rated for a DC voltage of 400V and has a ripple current of 490mA. It is packaged in a radial package with a diameter of 20mm and a height of 1.063inch when seated. The capacitor is available in a bulk packaging quantity of 250 and is RoHS compliant.
Nichicon LKX2G680MESY25 technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Diameter | 20mm |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 0.394inch |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 490mA |
| RoHS Compliant | Yes |
| Series | KX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LKX2G680MESY25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.